Plastic & Glass Fibre Optic Sensors | RS
최근 검색 기록

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    672 표시되는 제품 Fibre Optic Sensors

    • RS 제품 번호 332-049
    • 제조사 부품 번호 DF-G1-PS-Q7
    개당
    ₩278,311.44
    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    2 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    개당
    ₩274,417.96
    Banner
    -
    SPDT Electromechanical Relay
    Plastic
    Mini-style QD
    -
    -
    -
    -
    1.5 W
    -
    IP67
    -
    12 → 250 V ac/dc, 24 → 250 V ac/dc
    -
    -
    -
    • RS 제품 번호 215-5444
    • 제조사 부품 번호 E3X-NA21 2M
    개당
    ₩488,348.80
    Omron
    -
    NPN
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    12 → 24 V
    -
    -
    -
    • RS 제품 번호 288-8014
    • 제조사 부품 번호 SOE4-FO-L-HF2-1P-K
    개당
    ₩253,912.80
    Festo
    -
    PNP
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    개당
    ₩235,159.80
    Banner
    36 mm
    NPN/PNP
    Glass
    Glass Fiber Sensor
    1 ms
    -
    -
    -
    10 → 30 Vdc
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    • RS 제품 번호 513-7107
    • 제조사 부품 번호 XUDA1PSML2
    개당
    ₩224,453.20
    Telemecanique Sensors
    -
    PNP
    Plastic
    -
    -
    -
    -
    Cable
    -
    1 kHz
    -
    -
    12 → 24 V dc
    65mm
    -
    40mm
    • RS 제품 번호 294-587
    • 제조사 부품 번호 QS18VN6FQ8
    개당
    ₩144,421.60
    Banner
    -
    NPN
    Glass
    -
    150 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    Cable
    -
    • RS 제품 번호 293-326
    • 제조사 부품 번호 PIRS1X166UM.4
    개당
    ₩192,570.28
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 285-4025
    • 제조사 부품 번호 LL3-LM39450
    개당
    ₩580,619.20
    SICK
    750 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    450mm
    -
    -
    개당
    ₩394,029.20
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • RS 제품 번호 332-096
    • 제조사 부품 번호 PBCT26UM4M2.5
    개당
    ₩181,224.48
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 124-4433
    • 제조사 부품 번호 E3NX-CA51 2M
    개당
    ₩682,853.60
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    -
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    • RS 제품 번호 331-383
    • 제조사 부품 번호 PBPF26UMB
    개당
    ₩177,977.72
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 324-1658
    • 제조사 부품 번호 XUFN02323
    개당
    ₩78,960.00
    Telemecanique Sensors
    30 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    • RS 제품 번호 293-111
    • 제조사 부품 번호 BT13.5ST5
    개당
    ₩245,526.12
    Banner
    -
    -
    Glass
    Plastic Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    • RS 제품 번호 177-8715
    • 제조사 부품 번호 PIT16U
    개당
    ₩81,385.20
    Banner
    -
    -
    Plastic
    M2.5
    -
    -
    -
    -
    -
    -
    -
    Polyethylene
    -
    2.01m
    -
    -
    • RS 제품 번호 177-8713
    • 제조사 부품 번호 DF-G3-PD-2M
    개당
    ₩360,114.00
    Banner
    3000 mm
    PNP
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    -
    4-Wire
    840 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    -
    10mm
    • RS 제품 번호 285-2069
    • 제조사 부품 번호 LL3-DA01
    개당
    ₩259,421.20
    SICK
    -
    -
    Glass
    M3
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    20.4mm
    -
    -
    개당
    ₩309,056.96
    Banner
    5 m
    SPST Solid State 2 Wire
    Glass
    Cable
    8 ms
    -
    -
    -
    -
    -
    IP67
    -
    24 → 240 V ac
    -
    -
    -
    • RS 제품 번호 220-7203
    • 제조사 부품 번호 OF10.FR-NW1B.B2N
    개당
    ₩521,248.80
    Baumer
    840 mm
    NPN
    Plastic
    Connector M8 4 pin
    0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds
    Red LED
    -
    M8 Connector
    -
    -
    IP50
    Polycarbonate
    8 → 30 V dc
    27.8mm
    -
    10mm
    페이지 당 결과 수