SICK Plastic Fibre Optic Sensor 2000 mm
- RS 제품 번호:
- 285-4066
- 제조사 부품 번호:
- LLSE-R1400111020C2
- 제조업체:
- SICK
Subtotal (1 unit)*
₩261,000.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩261,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4066
- 제조사 부품 번호:
- LLSE-R1400111020C2
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Detection Range | 2000 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 2m | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Detection Range 2000 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 2m | ||
- COO (Country of Origin):
- MY
Overview
Special ambient conditions require special solutions. A common reason for use of fibber optic sensors is tight installation space. Fibbers from SICK can be laid flexibly at the most remote detection locations. They are space-saving and can be mounted in nearly any area thanks to the tiny size of the end sleeves. The product range is structured for good clarity as well as quick generation of new variants and also offers an excellent price/performance ratio.
Combined with SICK fibber optic sensors, the fibbers can be used for the widest range of detection tasks, including strict precision requirements.
At a glance
Proximity and through-beam fibbers
Threaded and smooth sleeve heads available
Axial and radial fibber optic head alignment available
Fibber optic heads with tiny dimensions
Ambient condition-specific fibber lengths
Product range constantly being extended to include new variants
Excellent price/performance ratio
Your Benefit
Simple installation
Solutions for difficult-to-access installation sites
High degree of economic efficiency
Compact mechanical engineering thanks to the minimal space requirements of the fibers
Solution for a wide range of detection tasks