Plastic & Glass Fibre Optic Sensors | RS
최근 검색 기록

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    672 표시되는 제품 Fibre Optic Sensors

    개당
    ₩444,965.92
    Banner
    1100 mm
    PNP
    Glass, Plastic
    Pigtail QD
    50 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    • RS 제품 번호 285-2074
    • 제조사 부품 번호 LL3-DB06
    개당
    ₩195,595.20
    SICK
    760 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.055m
    -
    -
    • RS 제품 번호 288-8011
    • 제조사 부품 번호 SOE4-FO-D-HF2-1PU-K
    개당
    ₩442,965.60
    Festo
    -
    PNP
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    개당
    ₩342,573.60
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    개당
    ₩229,476.56
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    -
    15 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    • RS 제품 번호 293-307
    • 제조사 부품 번호 IAT11.2S
    개당
    ₩234,285.60
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 331-393
    • 제조사 부품 번호 PBT460U
    개당
    ₩223,295.12
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 266-0004
    • 제조사 부품 번호 E3X-NA41 2M
    개당
    ₩256,996.00
    Omron
    -
    PNP
    -
    Open Leads
    0.0002 seconds
    Polarity Free Red Light
    -
    -
    600 mW
    -
    IP50
    PBT
    12 → 24 V
    64.3mm
    -
    10mm
    • RS 제품 번호 285-4048
    • 제조사 부품 번호 LL3-TS07
    개당
    ₩155,457.20
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.015m
    -
    -
    • RS 제품 번호 249-7574
    • 제조사 부품 번호 FVDK 10P66Z0
    개당
    ₩503,324.88
    Baumer
    260 mm
    PNP
    Glass Fiber
    Cable
    0.005 s
    -
    -
    -
    -
    -
    IP40
    -
    10.8 → 26.4 V dc
    -
    -
    -
    • RS 제품 번호 842-8608
    • 제조사 부품 번호 LL3-TB02
    개당
    ₩86,329.60
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    • RS 제품 번호 821-0028
    • 제조사 부품 번호 E3X-HD44
    개당
    ₩323,266.00
    Omron
    -
    PNP
    -
    Connector
    55 μs
    Red LED
    -
    M8 Connector
    720 mW
    60 Hz
    IP50
    PC
    12 → 24 V dc
    104.8mm
    -
    10mm
    • RS 제품 번호 293-447
    • 제조사 부품 번호 SME312F
    개당
    ₩250,355.84
    Banner
    -
    Bipolar NPN/PNP
    Glass
    -
    500 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    • RS 제품 번호 820-9918
    • 제조사 부품 번호 E32-DC200B4
    개당
    ₩260,210.80
    Omron
    900 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    Nickel Plated Brass
    -
    17mm
    -
    10mm
    개당
    ₩312,471.04
    Banner
    -
    NPN/PNP
    Glass
    Glass Fiber Sensor
    1 ms
    -
    -
    -
    10 → 30 Vdc
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    개당
    ₩156,604.00
    Omron
    13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 4 (12-Colour SHS) mm, 45 (White Paper ST) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 90 (White Paper GIGA) mm
    -
    Plastic
    M6 Flexible Cable Connector
    -
    -
    IO-LINK
    Flexible Cable
    -
    -
    IP65
    PE (Sheath)
    -
    24mm
    IO-Link
    9.75 (Dia.)mm
    • RS 제품 번호 266-0051
    • 제조사 부품 번호 STC-OSB250CL-F
    개당
    ₩14,936,425.16
    Omron
    -
    -
    -
    Connector
    -
    -
    -
    -
    -
    -
    IP10
    -
    -
    -
    -
    -
    • RS 제품 번호 285-4031
    • 제조사 부품 번호 LL3-TE01
    개당
    ₩385,024.00
    SICK
    1330 mm, 1600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    1.007m
    -
    -
    • RS 제품 번호 293-298
    • 제조사 부품 번호 IA1.53SMTA
    개당
    ₩239,115.32
    Banner
    -
    Bipolar NPN/PNP
    Glass
    -
    500 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    • RS 제품 번호 293-121
    • 제조사 부품 번호 BTA23S
    개당
    ₩362,678.32
    Banner
    -
    -
    Glass
    Glass Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    페이지 당 결과 수