NEUTRAL
Test & Measurement
카테고리
단가 (관/부가세 별도) | 제품설명 | 제품 정보 |
NEUTRAL 540 Light Meter, 0lx to 99999lx, ±3 %
|
||
NEUTRAL Durometer
|
||
NEUTRAL K Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max
|
||
NEUTRAL Spring Balance, 10 g Resolution , Metric Scale, 3 N, 300 g Weight Capacity
|
||
NEUTRAL RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max
|
||
NEUTRAL Spring Balance, 10 g Resolution , Metric Scale, 5 N, 500 g Weight Capacity
|
||
NEUTRAL Spring Balance, 5 g Resolution , Metric Scale, 1 N, 100g Weight Capacity
|
||
NEUTRAL MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max,
|
||
NEUTRAL DT-8806 Forehead Infrared Thermometer, 0°C Min, ±0.3°C Accuracy, °C and °F Measurements
|
||
최근 검색