Legrand

Automation & Control Gear

총 95개 제품 중 81번째-95번째 제품을 조회 중
선택제품 비교하기 0/8
표시 형식:
단가
(관/부가세 별도)
제품설명
제품 정보
  • ₩399,509.264Each
Legrand Buzzer Beacon, 24 V, IP20, Surface or Recessed Fixing, 100dB at 1 Metre
  • Supply Voltage24 V
  • Mounting StyleSurface or Recessed Fixing
  • Current TypeAC
  • Decibels at 1 Metre100dB
  • IP RatingIP20
Sounder Beacons제품군 관련 제품 보기
  • ₩467,799.780Each
Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit, Digital, Relay
  • Accessory TypePLC Expansion Module
  • SeriesEMDX3
  • Number of Inputs2
  • Input TypeDigital
  • Output TypeRelay
PLC Accessories제품군 관련 제품 보기
  • ₩122,354.057Each
  • ₩176,521.091Each
Legrand 400 mA MPX Motor Protection Circuit Breaker, 220 → 690 V
  • Current Rating400 mA
  • RangeMPX
  • Motor Protection ComponentCircuit Breaker
  • Supply Voltage220 → 690 V
Motor Protection제품군 관련 제품 보기
  • ₩587,956.314Each
Legrand Electronic bell, 230 V, IP31, AC
  • Supply Voltage230 V
  • IP RatingIP31
  • Current TypeAC
  • Housing ColourWhite
Electronic Sounders제품군 관련 제품 보기
  • ₩41,742.58Each
  • ₩174,101.057Each
Legrand CX3 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC
  • Coil Voltage230 V ac
  • Number of Poles2
  • Contact Current Rating25 A
  • SeriesCX3
  • Normal State Configuration2NC
Contactors제품군 관련 제품 보기
  • ₩288,196.29Each
Legrand Buzzer Beacon, 230 V ac, IP30, Surface or Recessed Fixing, 75dB at 1 Metre
  • Supply Voltage230 V ac
  • Mounting StyleSurface or Recessed Fixing
  • Current TypeAC
  • Decibels at 1 Metre75dB
  • IP RatingIP30
Sounder Beacons제품군 관련 제품 보기
  • ₩555,462.6471 Box of 10
Legrand Electronic bell, 8 V, 79dB at 1 m, IP20, AC
  • Supply Voltage8 V
  • IP RatingIP20
  • Decibels at 1 Metre79dB
  • Current TypeAC
  • Housing ColourSilver
Electronic Sounders제품군 관련 제품 보기
  • ₩845,213.074Each
Legrand 1 Phase LCD Energy Meter, Type Electronic
  • Display TypeLCD
  • Number of Digits7
  • Number of Phases1
  • Minimum Temperature-10°C
  • Maximum Temperature+45°C
Energy Meters제품군 관련 제품 보기
  • ₩270,878.30Each
Legrand 4-121 Series Base Mounted Current Transformer, 1250:5
  • Current Ratio1250:5
  • Series4-121
  • Transformer TypeBase Mounted
  • Minimum Temperature-25°C
  • Maximum Temperature+50°C
Current Transformers제품군 관련 제품 보기
  • ₩120,868.918Each
Legrand Contactor, 3-Pole, 6 A, 2.2 kW, 1NO
  • Number of Poles3
  • Contact Current Rating6 A
  • Power Rating2.2 kW
  • Normal State Configuration1NO
Contactors제품군 관련 제품 보기
  • ₩836,566.151Each
Legrand 3 Phase LCD Energy Meter, Type Electronic
  • Display TypeLCD
  • Number of Digits8
  • Number of Phases3
  • Minimum Temperature-5°C
  • Maximum Temperature+55°C
Energy Meters제품군 관련 제품 보기
  • ₩690,337.753Each
Legrand 3 Phase LCD Energy Meter, Type Electronic
  • Display TypeLCD
  • Number of Digits8
  • Number of Phases3
  • Pulse OutputYes
  • Minimum Temperature-5°C
Energy Meters제품군 관련 제품 보기
  • ₩436,772.278Each
Legrand LCD Digital Panel Multi-Function Meter
  • Properties MeasuredActive Power, Apparent Power, Current, Internal Temperature, Reactive Power, Voltage
  • Display TypeLCD
  • Minimum Temperature-10°C
  • Maximum Temperature+55°C
  • Measurement Range0 → 9999 (Power Measurement) kW/kvar/kVA, 5 mA → 9999 A (Current), 28 → 520 (Voltage) VA, 45 → 65 (Frequency) Hz
Multi Function Panel Meters제품군 관련 제품 보기
최근 검색
Frequently Asked Questions
도움이 필요하세요?
krenquiry@rs-components.com으로 문의 메일을 보내주시거나, 다음 고객 서비스 팀으로 연락하세요.
007 988 521 6580