GEORGIN Intrinsic Security Power Supply, 4 to 20 mA, ATEX

Subtotal (1 Box of 1 unit)*

₩637,452.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩637,452.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9448
제조사 부품 번호:
BXNT600E
제조업체:
GEORGIN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GEORGIN

Product Type

Intrinsic Security Power Supply

Number of Channels

1

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Safety Current Resistance

50Ω

Terminal Type

Plug-In Cage Clamp

Supply Voltage

230V ac

IP Rating

IP54

Signal Type

4 to 20 mA

Minimum Operating Temperature

-20°C

Maximum Safety Current

80.1mA

Maximum Safety Voltage

27.5V

Maximum Operating Temperature

60°C

Standards/Approvals

EN/CEI 61326, EN/CEI 61010-1, EN/CEI 60079-0, EN 60079-15, CEI 61000-6-2, EN/CEI 60079-11, EN 60079-0

Series

BXNT

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Transmitter power supply

Input: 1 x 4/20mA

Output: 1 x 4/20mA

Option: without, clamp terminals

Power supply: 110/230 Vac

DIN rail mounting housing

ATEX / IECEx informations:

EC type examination certificate LCIE 02 ATEX 6104X

IECEx LCI 09.0013X certificate

[Ex ia] IIC (-20 °C < Ta < 60 °C)

Group II (surface) - category (1) G/D

Installation in safe zone

Barrier for equipment installed in zone 0,1,2 et 20,21,22

See leaflet for a safe use

관련된 링크들