GEORGIN Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX
- RS 제품 번호:
- 230-9473
- 제조사 부품 번호:
- RDN100000
- 제조업체:
- GEORGIN
Subtotal (1 Box of 1 unit)*
₩358,752.00
- 2027년 1월 04일 부터 배송 준비 완료
Box(es) | Per Box |
|---|---|
| 1 + | ₩358,752.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9473
- 제조사 부품 번호:
- RDN100000
- 제조업체:
- GEORGIN
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GEORGIN | |
| Number of Channels | 1 | |
| Product Type | Intrinsic Security Relay | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Plug-In Cage Clamp | |
| Supply Voltage | 230V ac | |
| Signal Type | Voltage Free Switch or 2 Wires Proximity Sensor | |
| Maximum Safety Current | 25mA | |
| Maximum Safety Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60079-15, ATEX certificate LCIE 02 ATEX 6104X - INERIS 14 ATEX 3015X, ATEX classification CE 0081 II (1) G/D, CEM EN/CEI 61326 & EN/CEI 61000-6-2, DBT EN/CEI 61010-1, EN/CEI 60079-11, Ex nA security EN 60079-0, Intrinsically Safe EN/CEI 60079-0, IECEx certificate IECEx LCI 09.0013X, SIL classification SIL 2 according to IEC 61508 | |
| Series | RDN | |
| 모두 선택 | ||
|---|---|---|
브랜드 GEORGIN | ||
Number of Channels 1 | ||
Product Type Intrinsic Security Relay | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Plug-In Cage Clamp | ||
Supply Voltage 230V ac | ||
Signal Type Voltage Free Switch or 2 Wires Proximity Sensor | ||
Maximum Safety Current 25mA | ||
Maximum Safety Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60079-15, ATEX certificate LCIE 02 ATEX 6104X - INERIS 14 ATEX 3015X, ATEX classification CE 0081 II (1) G/D, CEM EN/CEI 61326 & EN/CEI 61000-6-2, DBT EN/CEI 61010-1, EN/CEI 60079-11, Ex nA security EN 60079-0, Intrinsically Safe EN/CEI 60079-0, IECEx certificate IECEx LCI 09.0013X, SIL classification SIL 2 according to IEC 61508 | ||
Series RDN | ||
- COO (Country of Origin):
- FR
관련된 링크들
- GEORGIN Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX
- GEORGIN 2 Channel Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX
- GEORGIN Intrinsic Security Relay, ATEX
- GEORGIN Intrinsic Security Power Supply, ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN Intrinsic Security Power Supply, 4 to 20 mA, ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, Input Signal (From Hazardous Area) 4/20 Ma (Generator and Receiver)
- GEORGIN Double Zener Barrier, ATEX