GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX
- RS 제품 번호:
- 230-9436
- 제조사 부품 번호:
- BXMT1002
- 제조업체:
- GEORGIN
Subtotal (1 Box of 1 unit)*
₩905,814.00
공급 부족
- 5 개 단위 배송 준비 완료
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩905,814.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9436
- 제조사 부품 번호:
- BXMT1002
- 제조업체:
- GEORGIN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GEORGIN | |
| Number of Channels | 2 | |
| Product Type | Intrinsic Security Power Supply | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Safety Current Resistance | 50Ω | |
| Terminal Type | Plug-In Cage Clamp | |
| IP Rating | IP54 | |
| Supply Voltage | 24V dc | |
| Maximum Safety Voltage | 27.5V | |
| Maximum Safety Current | 80.1mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CEM EN/CEI 61326, CEI 61000-6-2, Ex nA security EN 60079-0, DBT EN/CEI 61010-1, EN 60079-15, EN/IEC 60079-11, Intrinsic Safety EN/IEC 60079-0 | |
| Series | BXMT | |
| 모두 선택 | ||
|---|---|---|
브랜드 GEORGIN | ||
Number of Channels 2 | ||
Product Type Intrinsic Security Power Supply | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Safety Current Resistance 50Ω | ||
Terminal Type Plug-In Cage Clamp | ||
IP Rating IP54 | ||
Supply Voltage 24V dc | ||
Maximum Safety Voltage 27.5V | ||
Maximum Safety Current 80.1mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CEM EN/CEI 61326, CEI 61000-6-2, Ex nA security EN 60079-0, DBT EN/CEI 61010-1, EN 60079-15, EN/IEC 60079-11, Intrinsic Safety EN/IEC 60079-0 | ||
Series BXMT | ||
- COO (Country of Origin):
- FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.
In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Transmitter power supply
Input: 2 x 4/20mA
Output: 2 x 4/20mA
Option: without, clamp terminals
Power supply: 24/48 Vdc
DIN rail mounting housing
ATEX / IECEx informations:
EC type examination certificate LCIE 02 ATEX 6104X
IECEx LCI 09.0013X certificate
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1) G/D
Installation in safe zone
Barrier for equipment installed in zone 0,1,2 et 20,21,22
See leaflet for a safe use
관련된 링크들
- GEORGIN Intrinsic Security Power Supply, ATEX
- GEORGIN Intrinsic Security Power Supply, 4 to 20 mA, ATEX
- GEORGIN Intrinsic Security Relay, ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, Input Signal (From Hazardous Area) 4/20 Ma (Generator and Receiver)
- GEORGIN 2 Channel Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX
- GEORGIN Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX
- GEORGIN 2 Channel Double Zener Barrier, ATEX
- GEORGIN Double Zener Barrier, ATEX