GEORGIN Intrinsic Security Power Supply, ATEX

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
230-9443
제조사 부품 번호:
BXNE3400EE
제조업체:
GEORGIN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GEORGIN

Product Type

Intrinsic Security Power Supply

Number of Channels

1

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Plug-In Cage Clamp

Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Safety Current

270mA

Maximum Safety Voltage

23.5V

Maximum Operating Temperature

60°C

Standards/Approvals

EN/CEI 61000-6-2, CEM EN/CEI 61326, DBT EN/CEI 61010-1

Series

BXNE

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Intrinsic safe power supply

IS output: non linear

LH/ U0=13V / I0=185mA / P0=1250mW

Without remote, 1 output

Option: without, clamp terminals

Power supply: 110/230 Vac

DIN rail mounting housing

ATEX / IECEx informations:

EC type examination certificate LCIE 02 ATEX 6104X

IECEx LCI09.0013X certificate

[Ex ia] IIC (-20 °C < Ta < 60 °C)

Group II (surface) - category (1) G/D

Installation in safe zone

Barrier for equipment installed in zone 0,1,2 et 20,21,22

See leaflet for a safe use

관련된 링크들