GEORGIN Intrinsic Security Power Supply, ATEX

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
229-9239
제조사 부품 번호:
BXNE411002
제조업체:
GEORGIN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GEORGIN

Number of Channels

1

Product Type

Intrinsic Security Power Supply

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Plug-In Cage Clamp

Supply Voltage

24V dc

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Safety Current

170mA

Maximum Safety Voltage

2500V ac

Maximum Operating Temperature

60°C

Standards/Approvals

EN/CEI 60079-0, EN 60079-15, EN/CEI 60079-11, EN 60079-0

Series

BXNE

COO (Country of Origin):
FR
The GEORGIN galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream. In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Intrinsic safe power supply

IS output: linear

LH/ U0=19.5V / I0=170mA / P0=1640mW

1 remote, control by 24V, 1 output

Option: without, clamp terminals

Power supply: 24/48 Vdc

DIN rail mounting housing

---------- ATEX / IECEx informations ----------

EC type examination certificate LCIE 02 ATEX 6104X

IECEx LCI 09.0013X certificate

[Ex ia] IIC (-20 °C < Ta < 60 °C)

Group II (surface) - category (1) G/D

Installation in safe zone

Barrier for equipment installed in zone 0,1,2 et 20,21,22

See leaflet for a safe use

관련된 링크들