onsemi 1, 24 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩9,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩15,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 200 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 825 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 475₩624.00₩15,580.00-
500 - 975₩606.00₩15,160.00₩9,000.00
1000 +₩598.00₩14,940.00₩26,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
186-9441
제조사 부품 번호:
1N5934BG
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

24V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

3W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

15.6mA

Maximum Zener Impedance

700Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

200°C

Series

1N5934B

Length

5.2mm

Standards/Approvals

No

Height

2.7mm

Automotive Standard

No

This is a complete series of 3.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Zener Voltage Range - 3.3 V to 200 V

ESD Rating of Class 3 (>16 KV) per Human Body Model

Surge Rating of 98 Watts @ 1 ms

Maximum Limits Guaranteed On Up To Six Electrical Parameters

Package No Larger Than the Conventional 1 Watt Package

Mechanical Characteristics:

CASE: Void free, transfer-molded, thermosetting plastic

FINISH: All external surfaces are corrosion resistant and leads are readily solderable

MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES:230°C, 1/16, from the case for 10 seconds

POLARITY: Cathode indicated by polarity band

MOUNTING POSITION: Any

Pb-Free Packages are Available

End Products

Power Supply

관련된 링크들