onsemi 1, 56 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 ₩16,000.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 1000 units)*

₩294,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
1000 - 1000₩294.00₩294,600.00-
2000 +₩286.00₩285,800.00₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-8774
제조사 부품 번호:
1N5370BG
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

56V

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

280Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

1N53

Length

8.89mm

Height

3.68mm

Automotive Standard

No

This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Up to 180 Watt Surge Rating @ 8.3 ms

Maximum Limits Guaranteed on Seven Electrical Parameters

CASE: Void-free, transfer-molded, thermo-setting plastic

FINISH: All external surfaces are corrosion resistant and leads are readily solderable

POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.

MOUNTING POSITION: Any

WEIGHT: 0.7 gram (approx)

관련된 링크들