onsemi 1, 16 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Box of 1000 units)*

₩384,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
1000 - 1000₩384.00₩384,200.00-
2000 - 3000₩372.00₩372,600.003%
4000 +₩366.00₩365,200.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-4142
제조사 부품 번호:
1N5353BG
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

16V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

5W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

75mA

Maximum Zener Impedance

2.5Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

200°C

Series

1N53

Length

8.89mm

Standards/Approvals

RoHS

Height

3.68mm

Automotive Standard

No

COO (Country of Origin):
CN
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Up to 180 Watt Surge Rating @ 8.3 ms

Maximum Limits Guaranteed on Seven Electrical Parameters

CASE: Void-free, transfer-molded, thermo-setting plastic

FINISH: All external surfaces are corrosion resistant and leads are readily solderable

POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.

MOUNTING POSITION: Any

WEIGHT: 0.7 gram (approx)

Pb-Free Packages are Available

관련된 링크들