onsemi 1, 24 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- RS 제품 번호:
- 186-8784
- 제조사 부품 번호:
- 1N5934BG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 2000 units)*
₩472,000.00
일시적 품절
- 2027년 4월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 2000 - 2000 | ₩236.00 | ₩472,800.00 |
| 4000 + | ₩230.00 | ₩458,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-8784
- 제조사 부품 번호:
- 1N5934BG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 24V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | Case 017AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 15.6mA | |
| Maximum Zener Impedance | 700Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N5934B | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 24V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 3W | ||
Package Type Case 017AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 15.6mA | ||
Maximum Zener Impedance 700Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Series 1N5934B | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
This is a complete series of 3.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Zener Voltage Range - 3.3 V to 200 V
ESD Rating of Class 3 (>16 KV) per Human Body Model
Surge Rating of 98 Watts @ 1 ms
Maximum Limits Guaranteed On Up To Six Electrical Parameters
Package No Larger Than the Conventional 1 Watt Package
Mechanical Characteristics:
CASE: Void free, transfer-molded, thermosetting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES:230°C, 1/16, from the case for 10 seconds
POLARITY: Cathode indicated by polarity band
MOUNTING POSITION: Any
Pb-Free Packages are Available
End Products
Power Supply
관련된 링크들
- onsemi 1, 24 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 22 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 27 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 56 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 30 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 43 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 47 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 16 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA