onsemi 1, 27 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- RS 제품 번호:
- 184-4144
- 제조사 부품 번호:
- 1N5361BG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 ₩20,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1000 units)*
₩362,000.00
일시적 품절
- 2027년 1월 06일 부터 2,000 개 단위 배송
- 추가로 2027년 3월 03일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩362.00 | ₩362,200.00 | - |
| 2000 + | ₩352.00 | ₩351,400.00 | ₩20,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-4144
- 제조사 부품 번호:
- 1N5361BG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Nominal Zener Voltage Vz | 27V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | Case 017AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 5Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 3.68mm | |
| Length | 8.89mm | |
| Series | 1N53 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Nominal Zener Voltage Vz 27V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 5W | ||
Package Type Case 017AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Zener Impedance 5Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Height 3.68mm | ||
Length 8.89mm | ||
Series 1N53 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Up to 180 Watt Surge Rating @ 8.3 ms
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
관련된 링크들
- onsemi 1, 27 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 22 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 56 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 30 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 43 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 47 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 16 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 24 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA