Deltron Panel XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- RS 제품 번호:
- 180-6805
- 제조사 부품 번호:
- 719-0300
- 제조업체:
- Deltron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 180-6805
- 제조사 부품 번호:
- 719-0300
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 15A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 50V ac | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 15A | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Voltage 50V ac | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Length 28.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
THE 7000 UNIVERSAL RANGE OF AUDIO AND VIDEO CONNECTORS EMPLOYS MANY INNOVATIVE FEATURES UNIQUE TO THE DELTRON SERIES.THEY ARE SUITABLE FOR USE IN BOTH COMMERCIAL AND INDUSTRIAL ELECTRONIC APPLICATIONS,WHERE RELIABILITY, SIMPLE OPERATION AND THE ELIMINATION OF RF AND MECHANICAL INTERFERENCE IS NECESSARY. COMMON USES INCLUDED MIXING DESKS, TAPE RECORDERS, VIDEO RECORDERS,DAT RECORDERS AND TEST INSTRUCTIONS.
FEATURES
COMPLETELY INTERCHANGEABLE WITH ALL LEADING MANUFACTURES OF XLRS.
CAN BE MOUNTED FROM EITHER THE FRONT OR REAR FACE HOUSING IS A RUGGED DIE-CASTING OFFERING FULL RF PROTECTION, WITH SMALL INDUSTRIAL STANDARD FLANGE.
INSERT IS THERMOPLASTIC WITH HIGH MECHANICAL, THERMAL AND ELECTRICAL PROPERTIES,EXCELLENT CHEMICAL RESISTANCE AND DIMENSIONAL STABILITY.
CONTACTS ARE PRECISION MACHINED IN BRASS WITH GENEROUS SOLDER BUCKETS TO ACCEPT A WIDE RANGE OF CABLE SIZES.
SHELL TO GROUND TERMINAL IS SILVER PLATED STRAIGHT THROUGH CONNECTION.
관련된 링크들
- Deltron Panel XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V Male, 3 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Male, 5 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Male, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Male, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Male, 5 Way, Silver Plating