Deltron Panel XLR Connector, Straight, 50V Male, 5 Way, Silver Plating

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-6779
제조사 부품 번호:
711-0500
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Panel

Current

7.5A

Orientation

Straight

Connector Gender

Male

Colour

Black

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Type

Screw

Minimum Operating Temperature

25°C

Voltage

50V

Contact Gender

Male

Contact Material

Brass

Maximum Operating Temperature

70°C

Length

30.6mm

Standards/Approvals

No

COO (Country of Origin):
GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets

Has an internal cut out which ensures a positive and secure socket retention

feature.

Generous solder buckets enable easier cable assembly as well as catering for

larger

conductive sizes.

Available in satin nickel or matt black finish, with either silver or gold plated

Contacts.

관련된 링크들