Deltron Cable XLR Connector, Straight, 50V Male, 3 Way, Silver Plating

대량 구매 할인 받기

10개 더 담고 ₩3,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,240.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 91 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩9,240.00-
10 - 24₩8,880.00₩3,600.00
25 - 49₩8,500.00₩18,500.00
50 +₩8,240.00₩50,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-6771
제조사 부품 번호:
709-0300
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Product Type

XLR Connector

Number of Contacts

3

Current

15A

Mount Type

Cable

Orientation

Straight

Colour

Black

Connector Gender

Male

Contact Plating

Silver

Housing Material

Zinc Alloy

Minimum Operating Temperature

25°C

Voltage

50V

Termination Type

Crimp

Maximum Operating Temperature

70°C

Contact Gender

Male

Contact Material

Brass

Length

67.6mm

Standards/Approvals

No

COO (Country of Origin):
GB
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell.

Available in satin nickel or matt black finish,with silver gold plated contacts.

The Strain relief collet ensures a positive cable grip.

Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.

A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.

관련된 링크들