Deltron Panel XLR Connector, Straight, 50V ac Male, 4 Way, Silver Plating

대량 구매 할인 받기

10개 더 담고 ₩3,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,500.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩7,500.00-
10 - 24₩7,200.00₩3,000.00
25 - 49₩6,920.00₩14,500.00
50 +₩6,700.00₩40,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-6778
제조사 부품 번호:
711-0400
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Number of Contacts

4

Product Type

XLR Connector

Current

10A

Mount Type

Panel

Orientation

Straight

Colour

Black

Connector Gender

Male

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Type

Screw

Voltage

50V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

No

Length

30.6mm

COO (Country of Origin):
GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets

Has an internal cut out which ensures a positive and secure socket retention

feature.

Generous solder buckets enable easier cable assembly as well as catering for

larger

conductive sizes.

Available in satin nickel or matt black finish, with either silver or gold plated

Contacts.

관련된 링크들