Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Silver Plating

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩12,658.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩12,658.00
10 - 24₩12,148.00
25 - 49₩11,638.00
50 +₩11,388.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-6787
제조사 부품 번호:
716-0300
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Panel

Current

15A

Orientation

Straight

Colour

Silver

Connector Gender

Female

Contact Plating

Silver

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Termination Type

Screw

Voltage

50V ac

Maximum Operating Temperature

70°C

Contact Material

Brass

Contact Gender

Female

Standards/Approvals

No

Length

31.6mm

COO (Country of Origin):
GB
The 7000 Universal Range of Audio and Video Connectors employs many innovative features unique to the Deltron series. They are suitable for use in both commercial and industrial electronics applications, where reliability, simple operation and the elimination of RF and mechanical interference is necessary. Common uses include mixing desks, tape recorders, video recorders, DAT recorders and test instrumentation.

Completely interchangeable with all leading manufacturers of XLRs

HOUSING: a rugged diecasting offering full RF protection, with a small industrial standard flange

INSERT: thermoplastic with high mechanical, thermal and electrical properties excellent chemical resistance, and dimensional stability

CONTACTS: precision machined in brass with generous solder buckets to accept a wide range of cable sizes

LATCHING: a unique design with minimum press action offering the widest latching area for positive locking ad straight through grounding

관련된 링크들