Deltron Panel XLR Connector, Straight, 50V Female, 5 Way, Silver Plating
- RS 제품 번호:
- 180-6792
- 제조사 부품 번호:
- 716-0501
- 제조업체:
- Deltron
대량 구매 할인 받기
10개 더 담고 ₩4,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,320.00
재고있음
- 33 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩10,320.00 | - |
| 10 - 24 | ₩9,900.00 | ₩4,200.00 |
| 25 - 49 | ₩9,500.00 | ₩20,500.00 |
| 50 + | ₩9,220.00 | ₩55,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6792
- 제조사 부품 번호:
- 716-0501
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | 25°C | |
| Voltage | 50V | |
| Termination Type | Screw | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 31.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Silver | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature 25°C | ||
Voltage 50V | ||
Termination Type Screw | ||
Contact Material Brass | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 31.6mm | ||
- COO (Country of Origin):
- GB
The 7000 universal range of audio and video connectors employs many innovative features unique to the delton series.They are suitable for use in both commercial and industrial electronics applications,Where reliability,simple operation and the elimination of RF and mechanical interference is necessary common uses include mixing desks,tape recorders,video recorders,DAT recorders and text instrumentation.
Completely interchangeable with all leading manufactures of XLRs
HOUSING: a rugged diecasting offering full RF protection, with a small industrial standard flange.
INSERT: thermoplastic with high mechanical, thermal and electrical properties excellent chemical resistance, and dimensional stability.
CONTACTS: precision machined in brass with generous solder buckets to accept a wide range of cable sizes.
LATCHING:unique design with a positive line plug mating and retention,but requiring no mechanical operation to disengage,simply pull to release the plug
관련된 링크들
- Deltron Panel XLR Connector, Straight, 50V ac Male, 5 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Female, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Male, 5 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Female, 5 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Female, 3 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Male, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Male, 4 Way, Silver Plating