Deltron Cable XLR Connector, Straight, 50V ac Male, 4 Way, Silver Plating
- RS 제품 번호:
- 180-6772
- 제조사 부품 번호:
- 709-0400
- 제조업체:
- Deltron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 180-6772
- 제조사 부품 번호:
- 709-0400
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Voltage | 50V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Length | 67.6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Voltage 50V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Length 67.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell.
Available in satin nickel or matt black finish,with silver gold plated contacts.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
관련된 링크들
- Deltron Cable XLR Connector, Straight, 50V Male, 3 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V ac Male, 5 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Male, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Male, 4 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V ac Male, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Female, 4 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V ac Female, 4 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V Male, 5 Way, Silver Plating