Gedore, 20 mm Jaw Capacity Adjustable Spanner, 153mm Overall, Plastic Handle

Subtotal (1 unit)*

₩84,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-7969
제조사 부품 번호:
2668823
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Wrench

Jaw Capacity

20 mm

Wrench Type

Adjustable Spanner

Overall Length

153mm

Handle Type

Plastic

Finish

Phosphate

Material

Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Wrench, 180g Weight, 15° Jaw Angle - 60 S Series - 2668823


Grab this wrench from GEDORE to tighten fasteners of different sizes. A plastic recessed handle makes it easy to hold so you can get to grips with difficult tightening tasks. Make use of the integrated roller to span across the size offerings that are conveniently marked on its scale. This device is made from chrome-vanadium steel for high resistance to corrosion and mechanical stress, so it won't break under pressure.

Features & Benefits


• Jaw capacity of 20mm for use with a wide variety of nuts and bolts

• Compact length of 153mm means it fits easily in a toolbox or bag

Applications


• Engineering tasks

• Plumbing jobs

• Home DIY projects

Can I use this item alongside a hammer?


Yes. This component has an additional striking face, so it's designed to withstand light hammer taps without suffering reduced performance.

관련된 링크들