Gedore, 36 mm Jaw Capacity Adjustable Spanner, 305mm Overall, Metal Handle

Subtotal (1 unit)*

₩141,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩141,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-7944
제조사 부품 번호:
6380800
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Wrench Type

Adjustable Spanner

Jaw Capacity

36 mm

Product Type

Wrench

Overall Length

305mm

Handle Type

Metal

Finish

Phosphate

Material

Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Wrench, Size 12, 15° Jaw Angle - 60 P Series - 6380800


Need to get a grip on your nuts and bolts? Choose this wrench from GEDORE to take the strain out of your construction tasks. The handy scale on the jaw face makes it a cinch to adjust for use in different tasks. For added convenience, the device's compact length of 305mm means it'll easily fit in standard toolboxes. Phosphate-treated vanadium steel provides resistance to corrosion for a long service life.

Features & Benefits


• Jaw capacity of 36mm for use with larger components

• Hanging hole for ease of storage

• Jaw angle of 15° to ensure optimal leverage for ease of use

Applications


• Automotive maintenance

• Construction industry

• DIY tasks

How heavy is this wrench?


This wrench has a light weight of 0.705kg, so it's easy to handle.

관련된 링크들