Gedore, 53 mm Jaw Capacity Adjustable Spanner, 455mm Overall, Metal Handle
- RS 제품 번호:
- 847-7956
- 제조사 부품 번호:
- 6368510
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩249,340.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 12월 02일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩249,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-7956
- 제조사 부품 번호:
- 6368510
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 53 mm | |
| Overall Length | 455mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 53 mm | ||
Overall Length 455mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
GEDORE Wrench, 455mm Length, Swedish Pattern - 62 P Series - 6368510
Tackle tightening tasks with ease using this wrench from GEDORE. A generous length of 455mm means it's a breeze to use on nuts and bolts in hard-to-reach areas. The simple left-hand roller thread makes the wrench adjustable, so there's no need to switch to a different tool. As the product is made from heavy-duty vanadium steel, it's resistant to impact and wear, so it's a durable choice for use in demanding conditions.
Features & Benefits
• Light weight of 1.7kg for easy portability and handling
• Phosphate finish offers protection against corrosion
Applications
• Plumbing
• Automotive repairs
• Carpentry
• Machine maintenance
What's the jaw capacity of this wrench?
The wrench has a jaw capacity of 53mm, which means you can use it on small nuts and bolts as well as larger pipes and fittings.
관련된 링크들
- Bahco, 53 mm Jaw Capacity Adjustable Spanner, 455mm Overall, Metal Handle
- Bahco, 53 mm Jaw Capacity Adjustable, 455mm Overall, Metal Handle
- Gedore, 36 mm Jaw Capacity Adjustable Spanner, 305mm Overall, Metal Handle
- Gedore, 25 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Metal Handle
- Gedore, 30 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Metal Handle
- Gedore, 20 mm Jaw Capacity Adjustable Spanner, 155mm Overall, Metal Handle
- Gedore, 43 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Metal Handle
- Gedore, 63 mm Jaw Capacity Adjustable Spanner, 610mm Overall, Metal Handle