Gedore, 30 mm Jaw Capacity Adjustable Spanner, 254.5mm Overall, Plastic Handle
- RS 제품 번호:
- 847-7966
- 제조사 부품 번호:
- 2171015
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩116,640.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-7966
- 제조사 부품 번호:
- 2171015
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 30 mm | |
| Product Type | Wrench | |
| Overall Length | 254.5mm | |
| Handle Type | Plastic | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 30 mm | ||
Product Type Wrench | ||
Overall Length 254.5mm | ||
Handle Type Plastic | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
GEDORE Wrench, Integrated Adjusting Scale, 15° Jaw Angle - 60S Series - 2171015
Use this GEDORE wrench to tighten and loosen fasteners without a hitch. It has an adjustable head with a capacity between 0 and 30mm, making it a versatile workmate for small and medium-sized nuts. Thanks to an integrated adjusting scale, you get a precise hold on the bolt, reducing the risk of damage. A 15° jaw angle lets you get to grips on your workpiece, even in awkward positions.
Features & Benefits
• Ergonomic plastic handle for a firm and comfortable grip
• Vanadium steel body for durability and resistance to impact
Applications
• Mechanical workshops
• Aerospace industry
• Marine engineering
What maintenance does this wrench need?
Simply wipe it down after use to stop dust and other contaminants from gunking up the workings of the roller thread. Doing this regularly will keep the tool in good working condition.
관련된 링크들
- Gedore, 20 mm Jaw Capacity Adjustable Spanner, 153mm Overall, Plastic Handle
- Gedore, 25 mm Jaw Capacity Adjustable Spanner, 206.5mm Overall, Plastic Handle
- Gedore, 36 mm Jaw Capacity Adjustable Spanner, 305mm Overall, Metal Handle
- Gedore, 25 mm Jaw Capacity Adjustable Spanner, 205mm Overall, Metal Handle
- Gedore, 30 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Metal Handle
- Gedore, 20 mm Jaw Capacity Adjustable Spanner, 155mm Overall, Metal Handle
- Gedore, 53 mm Jaw Capacity Adjustable Spanner, 455mm Overall, Metal Handle
- Gedore, 43 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Metal Handle