3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- RS 제품 번호:
- 188-9682
- Distrelec 제품 번호:
- 303-96-811
- 제조사 부품 번호:
- 776000
- 제조업체:
- 3M
Subtotal (1 Bag of 10 units)*
₩64,320.00
재고있음
- 82 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩64,320.00 | ₩6,432.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-9682
- Distrelec 제품 번호:
- 303-96-811
- 제조사 부품 번호:
- 776000
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Protection Plate | |
| Sub Type | Outer Protection Plate | |
| For Use With | Speedglas Welding Filter 100 | |
| Lens Size | 44 x 93 mm | |
| Lens Colour | Clear | |
| Lens Shade | Shade 8 to 12 | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 166 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Protection Plate | ||
Sub Type Outer Protection Plate | ||
For Use With Speedglas Welding Filter 100 | ||
Lens Size 44 x 93 mm | ||
Lens Colour Clear | ||
Lens Shade Shade 8 to 12 | ||
Material Polycarbonate | ||
Standards/Approvals EN 166 | ||
제외
- COO (Country of Origin):
- SE
3M Protection Plate, For Use With Speedglas 100 Welding Shield, Replacement Type - Speedglas Series - 776000
Keep your welding mask in tip-top condition with this protection plate from 3M. When fitted on a Speedglas 100 shield (184-6585), it forms a barrier against sparks and spatter to prevent damage to the built-in filter. This helps keep you safe from hot-work injuries like burns and welder's flash. Thanks to the tough polycarbonate material, this unit also protects the wearer from flying debris in challenging environments.
Features & Benefits
• Compliant with the EN 166:2001 standard for the design and performance of protective eyewear
• Comes in a bag of 10 for easy replacement
• Compatible shield handles temperatures between -5°C and +55°C for use in harsh work areas
Applications
• Metal repair and processing
• Automotive workshops
• Welding and grinding
When should I replace my protection plate?
For safety, it's recommended you replace the plate if it becomes scratched or pitted.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
관련된 링크들
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- 3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL
- 3M Clear Lens Outer Protection Plate for use with Speedglas 100 Helmets
- 3M Transparent Lens Outer Protection Plate for use with 3M Speedglas Welding Helmets and Filters
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- 3M Clear Lens Replacement Lens for use with Speedglas Welding Filters 9100X
- 3M Clear Lens Welding Helmet for use with Outside Protection Plate