3M Clear Lens Welding Helmet for use with Outside Protection Plate
- RS 제품 번호:
- 862-261
- 제조사 부품 번호:
- 7100016690
- 제조업체:
- 3M
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩156,764.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩156,764.00 | ₩15,676.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 862-261
- 제조사 부품 번호:
- 7100016690
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Welding Helmet | |
| For Use With | Outside Protection Plate | |
| Lens Colour | Clear | |
| Lens Shade | Clear | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 166 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Welding Helmet | ||
Sub Type Welding Helmet | ||
For Use With Outside Protection Plate | ||
Lens Colour Clear | ||
Lens Shade Clear | ||
Material Polycarbonate | ||
Standards/Approvals EN 166 | ||
제외
- COO (Country of Origin):
- SE
The 3M welding helmet offers automatic shading with reliable UV and IR protection, suitable for various welding processes while ensuring optimal visibility in both dark and clear states, making it essential for professional welders.
Provides seven different shade levels for optimal visibility and comfort during welding tasks
Features permanent UV and IR protection, regardless of filter state, ensuring safety at all times
Equipped with multiple sensors to detect the arc reliably, enhancing safety during use
관련된 링크들
- 3M Clear Lens Welding Helmet for use with Outside Protection Plate
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- Portwest Clear Lens Replacement Lens for use with BizWeld Plus Welding Helmet
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- 3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters