3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- RS 제품 번호:
- 624-306
- 제조사 부품 번호:
- 7100016691
- 제조업체:
- 3M
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 624-306
- 제조사 부품 번호:
- 7100016691
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Sub Type | Outer Protection Plate | |
| Product Type | Welding Helmet & Shields | |
| For Use With | Speedglas Welding Filter | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166, EN166:BT, EN166:FT | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Sub Type Outer Protection Plate | ||
Product Type Welding Helmet & Shields | ||
For Use With Speedglas Welding Filter | ||
Lens Colour Clear | ||
Standards/Approvals EN 166, EN166:BT, EN166:FT | ||
제외
- COO (Country of Origin):
- SE
3M Welding Helmet & Shields, Clear Lens, Outer Protection Plate - 7100016691
This welding helmet & shields item provides outer-face protection for welding filters used in Speedglas systems. It is designed to function as a clear outer barrier, positioned in front of a Speedglas welding filter to shield the primary lens from spatter and surface damage while maintaining visual clarity for the operator. The component conforms to recognised personal eye-protection categories, making it suitable for incorporation into certified welding headgear.
Features and Benefits:
• Clear outer plate prevents surface damage while preserving visibility
• Compatible with Speedglas welding filter for secure fitment
• Conforms to EN166 standards for face and eye protection
• Meets EN166:BT impact and EN166:FT high-temperature criteria
• Serves as a replaceable outer shield to reduce main filter maintenance
• Compatible with Speedglas welding filter for secure fitment
• Conforms to EN166 standards for face and eye protection
• Meets EN166:BT impact and EN166:FT high-temperature criteria
• Serves as a replaceable outer shield to reduce main filter maintenance
Applications
• Used with Speedglas welding filter accessories on helmets
• Suitable for workshop MIG and TIG welding environments
• Ideal for routine replacement as a clear lens protector
• Can be used where certified EN166:BT face protection is required
• Appropriate for operations needing a heat-resistant outer plate
• Suitable for workshop MIG and TIG welding environments
• Ideal for routine replacement as a clear lens protector
• Can be used where certified EN166:BT face protection is required
• Appropriate for operations needing a heat-resistant outer plate
How does the component interact with the primary filter?
It fits externally in front of the primary filter to absorb spatter and contaminants, preserving the main filters surface condition and optical quality.
What does the clear colour specification mean for use?
The transparent material delivers unobstructed vision and neutral light transmission, enabling accurate visual assessment during welding tasks.
Which standards indicate its performance under impact and heat?
The item is specified to comply with EN166:BT for ballistic/impact behaviour and EN166:FT for resistance to molten metal and hot solids.
Is this component intended as a permanent or replaceable element?
It is intended as an outer protective plate that can be replaced to prolong the service life of the Speedglas welding filter.
관련된 링크들
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- 3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL
- 3M Clear Lens Outer Protection Plate for use with Speedglas 100 Helmets
- 3M Transparent Lens Outer Protection Plate for use with 3M Speedglas Welding Helmets and Filters
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- 3M Clear Lens Replacement Lens for use with Speedglas Welding Filters 9100X
- 3M Clear Lens Welding Helmet for use with Outside Protection Plate