3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000

Subtotal (1 Bag of 10 units)*

₩82,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 17일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩82,400.00₩8,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-9679
Distrelec 제품 번호:
304-21-821
제조사 부품 번호:
426000
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Protection Plate

Sub Type

Outer Protection Plate

For Use With

9002NC, Speedglas Welding Filters 9000

Lens Colour

Clear

Lens Shade

Shade 10, Shade 11, Shade 8 to 12, Shade 9 to 11, Shade 9 to 13

Material

Polycarbonate

Standards/Approvals

No

제외

COO (Country of Origin):
VN

3M Speedglas Series Protection Plate, Clear Lens, Polycarbonate - 426000


This product is a replacement lens for Speedglas welding helmets, providing clear protection for your eyes during welding tasks. The lens is made of durable polycarbonate material, ensuring long-lasting use. With a focus on clarity and safety, this lens is designed to enhance your welding experience.

Features & Benefits


• Clear polycarbonate lens for maximum visibility

• Compatible with Speedglas 9000 welding helmets

• Provides protection against sparks, debris, and harmful UV rays

• Durable construction for long-lasting use

• Easy to install and replace as needed

Applications


• Ideal for use in welding, metalworking, and fabrication industries

• Suitable for professional welders, technicians, and DIY enthusiasts

• Used with Speedglas welding shields for added protection

Can it be used with any Speedglas Welding Helmet?


Yes, the Lens Protection Plate is designed to be compatible with Speedglas 9000 welding helmets.

Is the lens scratch-resistant?


The lens is made of durable polycarbonate material, which provides scratch resistance for long-lasting use.

How often should the lens be replaced?


It is recommended to replace the lens periodically to ensure maximum clarity and protection during welding tasks.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

관련된 링크들