3M Clear Lens Sweatband for use with Speedglas 100, Speedglas SL, Speedglas 9000

Subtotal (1 Bag of 2 units)*

₩46,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩46,320.00₩23,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-9680
Distrelec 제품 번호:
303-96-750
제조사 부품 번호:
167520
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Sub Type

Sweatband

Product Type

Sweatband

For Use With

Speedglas 100, Speedglas SL, Speedglas 9000

Lens Size

44 x 93 mm

Lens Colour

Clear

Lens Shade

Light

Standards/Approvals

89/686/EEC, EN 166, EN 169, EN 379, EN 175, EN 61000-6-3, CE, EN 61000-6-2

제외

COO (Country of Origin):
CN

3M Speedglas Series Sweatband - 167520


This sweatband by 3M is designed to enhance comfort and provide additional protection to the wearer while using the Speedglas Welding Shield 100. With a weight of 465 g, this sweatband is lightweight and comfortable to wear for extended periods.

Features & Benefits


• Enhances comfort during welding tasks

• Adds an extra layer of protection to the welding shield

• Designed specifically for use with the Speedglas Welding Shield 100

• Easy to install and replace as needed

• Helps maintain hygiene and prolong the life of the welding shield

Applications


• Suitable for use with the Speedglas 100, Speedglas 9000, and Speedglas SL welding shields

• Ideal for various welding processes, such as MMA, MIG/MAG, TIG, and plasma welding

• Can be used in combination with 3M Maintenance Free Respirators for welding tasks

Can it be used with other welding shields?


This sweatband is specifically designed for use with Speedglas welding shields and may not be compatible with other brands.

Will it affect the visibility through the welding shield?


No, the sweatband is designed to enhance comfort without compromising visibility or functionality.

Is it easy to clean and maintain?


Yes, the sweatband can be easily cleaned and replaced to ensure hygiene and comfort during welding tasks.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

관련된 링크들