Eaton Cavity Fixing Tool Polystyrene (Plastic) Sheet Steel, Powder Coated Expanding Cavity Wall Fixing

Subtotal (1 unit)*

₩284,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩284,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-300
제조사 부품 번호:
178856 KLV-F3HWP-4PR
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cavity Fixing Tool

Sub Type

Expanding Cavity Wall Fixing

Material

Polystyrene (Plastic) Sheet Steel, Powder Coated

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD), RoHS

COO (Country of Origin):
CZ
The Eaton Hollow Wall Expansion Kit with Plug-in Terminal 3 Row is a reliable and efficient solution for your project needs. It is designed for indoor installations and comes in a traffic white color (RAL 9016). With its impact-resistant IK05 rating and IP30 degree of protection, this kit ensures durability and safety. The kit includes device support rails, front cover, installation instructions, neutral/protective conductor terminal, cable retainer, and a 3D adjustment element for easy mounting. The sheet steel door, in white (RAL 9016), adds an extra layer of protection. With its excellent features and compliance with RoHS and IEC/EN standards, this kit is perfect for your electrical distribution system.

Slim door frame design with optional door and frame

Features KSK plug-in terminal technology for easy installation

Adjustable mounting depth up to 18 mm with the 3D adjustment element

Complete distribution board compliant with IEC/EN standards

High du

관련된 링크들