Eaton Cavity Fixing Tool Plastic Sheet Steel, Powder Coated Expanding Cavity Wall Fixing
- RS 제품 번호:
- 125-293
- 제조사 부품 번호:
- 178850 KLV-SF1UPP-4PR
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩145,260.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩145,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-293
- 제조사 부품 번호:
- 178850 KLV-SF1UPP-4PR
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cavity Fixing Tool | |
| Sub Type | Expanding Cavity Wall Fixing | |
| Material | Plastic Sheet Steel, Powder Coated | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD), RoHS conform | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cavity Fixing Tool | ||
Sub Type Expanding Cavity Wall Fixing | ||
Material Plastic Sheet Steel, Powder Coated | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD), RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton flush-mounting expansion kit with plug-in terminal single-row, form of delivery for projects, is an essential part of the Eaton xComfort KLV series. With a compact design and stainless steel housing, it is perfect for industrial applications in all industries, especially the machinery industry. The kit ensures safe and reliable switching for overfill protection or pump dry-run protection in cleaning systems. It offers easy installation with plug & play functionality and is compatible with IO-Link for easy parameter setting. With features like continuous self-monitoring and robust construction, it guarantees accurate switching even in harsh environments. The kit is compliant with RoHS standards and certified according to IEC/EN 62208 and IEC/EN 60670-24 (PD) for added safety and reliability.
Compact design with stainless steel housing
Continuous self-monitoring for safe switching
IO-Link connectivity for easy parameter setting
Accurate switching independent of changing media properties
Robust construction for durability and reliability
C
관련된 링크들
- Eaton Cavity Fixing Tool Sheet Steel, Powder Coated Polystyrene (Plastic) Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated Polystyrene (Plastic), Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Polystyrene (Plastic) Sheet Steel, Powder Coated Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated, Plastic Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated, Polystyrene (Plastic) Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Sheet Steel, Polystyrene Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Polyamide Expanding Cavity Wall Fixing