Eaton Cavity Fixing Tool Powder Coated, Polystyrene (Plastic) Sheet Steel Expanding Cavity Wall Fixing

Subtotal (1 unit)*

₩257,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩257,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-303
제조사 부품 번호:
178859 KLV-SF2HWP-4PR
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cavity Fixing Tool

Sub Type

Expanding Cavity Wall Fixing

Material

Powder Coated, Polystyrene (Plastic) Sheet Steel

Standards/Approvals

IEC/EN 60670-24 (PD), IEC/EN 62208, RoHS

COO (Country of Origin):
CZ
The Eaton xComfort KLV project delivery form is a hollow wall expansion kit with a plug-in terminal 2 row. It is designed for project installations and features a compact and slim design. The kit includes device carrier, front cover, neutral and protective conductor terminals with KSK plug-in terminal technology, and a 3D adjustment element for mounting. It is compliant with IEC/EN standards and approved for distribution boards. The hollow wall kit is suitable for indoor installations and comes in a traffic white color (RAL 9016).

Compact and slim design for project installations

Optional door with frame in requested RAL color

Easy installation and set-up with customizable measuring ranges

Reference accuracy of 0.5% for high-quality process monitoring

Capacitive oil-free cerami

관련된 링크들