Eaton Cavity Fixing Tool Powder Coated, Plastic Sheet Steel Expanding Cavity Wall Fixing

Subtotal (1 unit)*

₩144,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-288
제조사 부품 번호:
178846 KLV-F1UPP-4PR
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cavity Fixing Tool

Sub Type

Expanding Cavity Wall Fixing

Material

Powder Coated, Plastic Sheet Steel

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD)

COO (Country of Origin):
CZ
The Eaton xComfort KLV project delivery form is a flush-mounting expansion kit with plug-in terminal single-row. It is designed for projects in the electrical installation industry. With a compact and slim design, this kit includes a device carrier, front cover, neutral and protective conductor terminals with KSK plug-in terminal technology, 3D adjustment element for mounting, cable retainer, installation instructions, and label sheet. It is compliant with RoHS standards and certified according to IEC/EN 62208 and IEC/EN 60670-24. The kit is suitable for indoor installation and is traffic white (RAL 9016) in color. It offers a protection class of II (totally insulated) and has an IP30 protection rating. With its high-quality construction and ease of installation, this kit is a reliable choice for project delivery form in the electrical distribution system.

Compact flush-mounting expansion kit with plug-in terminal single-row for projects

Device carrier front cover and terminals included with KSK plug-in terminal technology

3D adjustment element allows for easy mounting depth adjustment

Complete distribut

관련된 링크들