StarTech.com 1 port DisplayPort to VGA Adapter 3 m Length 1980 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 197-5500
- Distrelec 제품 번호:
- 302-33-133
- 제조사 부품 번호:
- DP2VGAMM10B
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩77,740.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩77,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-5500
- Distrelec 제품 번호:
- 302-33-133
- 제조사 부품 번호:
- DP2VGAMM10B
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1980 x 1200 pixel | |
| Cable Length | 3m | |
| Standards/Approvals | FCC, CE, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1980 x 1200 pixel | ||
Cable Length 3m | ||
Standards/Approvals FCC, CE, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
StarTech.coms DisplayPort to VGA Adapter – DP2VGAMM10B
This convenient 3m cable adapter from StarTech.com offers users high resolution video conversion from DisplayPort to VGA. Designed with simplicity in mind, this adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying video between modern and legacy devices.
Plug in and Play
A great feature of the VGA cable is that it doesn't require any additional software to be downloaded in order to use it. With no set up required, it's incredibly easy to use, just plug in and play. Being a 10ft cable, users have the ability to place the connections in a location that suits their needs best.
High Resolution
This DisplayPort adapter supports resolutions of up to 1920 x 1080 from a laptop, or 1080p from a high-definition TV, meaning you can make use of an older monitor with most newer signal sources. Because the adaptor features support for high resolution, users can convert to VGA without worrying about sacrificing image quality.
StarTechs adapter is a sophisticated and cost-effective solution for eliminating the necessity for upgrading equipment when in perfect working order.
Features and Benefits
· 3m/10ft cable
· Active circuitry
· 1x male DisplayPort connection
· 1x male VGA connection
· Max resolution 1920x1200 or 1080p
· Plug-and-play
· Use with legacy monitors
What are the applications for this device?
This converter cable can be applied when legacy devices are required to display video, such as a projector or older monitor. This means users can adopt older displays as second monitors. The cable can be utilised in a workplace for presentations or boardroom meetings.
Can you convert DisplayPort to VGA?
Yes, you can. StarTech.coms adapter is perfect for this.
How does a DisplayPort to VGA adapter work?
The DisplayPort to VGA converter works as a transmitter, translating digital signals to analogue signals. A digital signal comprises of multiple time-separated bits of data, whereas an analogue signal is a continuous wave of data. The converter works to translate the way data is presented in one form (digital) into the desired output form (analogue).
Whats in the box?
· 1x 10ft/3m DisplayPort to VGA adapter cable
관련된 링크들
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution