StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩55,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8766
Distrelec 제품 번호:
302-14-135
제조사 부품 번호:
DP2VGA2
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Video Input

DisplayPort

Product Type

Adapter

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Cable Length

225mm

Standards/Approvals

RoHS, FCC, CE

Sheath Colour

Black

StarTech Adapter, 225mm Cable Length, Black - DP2VGA2


This adapter converts a DisplayPort video output to a VGA display, enabling connection between DP‑equipped computers and analogue VGA monitors or projectors. It operates as an Active converter supporting DisplayPort 1.2 signalling and plug‑and‑play operation across common operating systems, providing a portable solution for connecting modern workstations or laptops to legacy VGA screens.

Features and Benefits:


• Active digital‑to‑analogue conversion supports 1920 x 1200 resolution
• Latching DisplayPort connector secures the host connection
• VGA screw‑locking leads prevent accidental disconnects
• EDID and DDC pass‑through ensures display compatibility
• Certified to RoHS, FCC and CE for regulatory compliance

Applications


• Suitable for connecting laptops to VGA projectors in meeting rooms
• Ideal for BYOD setups at hot desks and conference spaces
• Used with desktop workstations to add a secondary VGA monitor
• Can be used when presenting with legacy VGA displays at events

Which video input and output types does it support?


It accepts a DisplayPort input and provides a VGA output.

What cable length does the lead provide?


The integrated cable measures 225mm in length.

What resolutions does it handle?


It supports high‑resolution output up to 1920 x 1200 and 1080p at 60Hz.

Is audio transmitted through the connection?


No, the converter carries video only and does not support audio.

What standards approvals does it hold?


It is compliant with RoHS, FCC and CE.

관련된 링크들