StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8771
- Distrelec 제품 번호:
- 302-14-136
- 제조사 부품 번호:
- DP2VGA3
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩55,080.00
재고있음
- 114 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8771
- Distrelec 제품 번호:
- 302-14-136
- 제조사 부품 번호:
- DP2VGA3
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 100mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 100mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- VN
StarTech.com Adapter, VGA Video Output, Supports Wide Screens - DP2VGA3
Create a steady link between your computer and peripheral device with this adapter from StarTech.com. With a male DisplayPort connector on one end, it plugs easily into your PC. A female D-sub VGA connector on the other end goes into a monitor or projector. It's a handy choice for getting connected, whether you're working remotely or hot-desking in the office.
Features & Benefits
Easy portabilityCompact dimensions of 100 (L) x 37 (W) x 14mm (H) to fit neatly into your pocket or laptop bag.
Simple to usePlug-and-play functionality means you don't need any special drivers to get up and running.
Rugged constructionPlastic housing resists corrosion and impact for long-lasting use.
• Works reliably in a 0°C to +60°C operating temperature range
• Widescreen support makes it versatile, adapting to larger displays without compromising quality
FAQs
What's the lifespan of this adapter?This component has a mean time between failures of 6,082,643 hours, so it's built to last.
관련된 링크들
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 250 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution