StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩74,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩74,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8780
Distrelec 제품 번호:
302-14-140
제조사 부품 번호:
DP2VGAMM6B
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

DisplayPort

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Cable Length

1.8m

Standards/Approvals

CE, FCC, RoHS

Sheath Colour

Black

COO (Country of Origin):
VN

StarTech.com Adapter, Single Output Type, 0°C to 60°C Operating Temperature Range - DP2VGAMM6B


Need to project your laptop screen onto an external display? It's a cinch with this nifty adapter from StarTech.com. You can use it to connect DisplayPort systems to a VGA monitor when you're delivering presentations in an office, university or school. Simple plug-and-play functionality means you're spared the hassle of reconfiguration.

Features & Benefits


High signal qualityA maximum resolution of 1920 x 1200 means you can replicate the signal from your laptop to an external display without losing image quality.

Durable performanceThanks to its mean time between failures of 1,449,804 hours, you can plug and unplug this adapter multiple times without damaging the connectors.

• DisplayPort interface has a latching connector for a stable hold

• Withstands harsh environments thanks to an operating temperature range between 0°C and +60°C

FAQs


How long is this adapter's cable?For easy reach, the cable is 1.8m long.

관련된 링크들