StarTech.com 1 port DVI-D to DisplayPort Adapter 615 mm Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩126,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩126,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-1572
Distrelec 제품 번호:
302-14-142
제조사 부품 번호:
DVI2DP2
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

DVI-D

Video Output

DisplayPort

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Cable Length

615mm

Standards/Approvals

RoHS, FCC, CE

Sheath Colour

Black

StarTech Adapter, 615mm Cable Length, 1920x1200 Maximum Resolution - DVI2DP2


This adapter converts a digital DVI-D signal to a DisplayPort output, enabling connection between compatible video sources and modern DP‑equipped displays. It is supplied with a black sheath and is suitable for single‑monitor setups that require a straightforward digital video link while observing common electrical and material standards.

Features and Benefits:


• Supports up to 1920x1200 pixels for high‑resolution display
• Single video output enabling one monitor connection
• DVI‑D input providing uncompressed digital signal transmission
• DisplayPort output compatible with DP‑equipped displays
• 615 mm cable length offering moderate reach for desktop setups
• Compliant with RoHS, FCC and CE standards for regulated installations

Applications


• Suitable for connecting legacy DVI‑D graphics to DP monitors
• Ideal for single‑screen workstation video conversion
• Used with graphics cards that provide DVI‑D outputs
• Can be used for meeting‑room screens with DisplayPort inputs
• Employed in AV setups needing a one‑to‑one digital link

What cable length should I expect for desktop routing?


The unit incorporates a 615 mm cable to accommodate typical desk‑to‑monitor distances.

Which signal formats does it accept and provide?


It accepts a DVI‑D digital input and provides a DisplayPort digital output for the connected display.

Is it suitable for high‑resolution monitor panels?


It supports resolutions up to 1920x1200 pixels, covering both 1080p and 1200p panels.

How many displays can be driven simultaneously?


It offers a single video output, so only one display may be driven at a time.

Which compliance marks indicate regulatory adherence?


The adapter conforms to RoHS, FCC and CE standards.

관련된 링크들