StarTech.com 1 port DisplayPort to DVI Adapter 152 mm Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩28,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 262 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 165 개 단위 배송
  • 추가로 2026년 11월 20일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8747
Distrelec 제품 번호:
302-14-128
제조사 부품 번호:
DP2DVI2
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Video Input

DisplayPort

Product Type

Adapter

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Cable Length

152mm

Standards/Approvals

CE, RoHS, FCC

Sheath Colour

Black

StarTech Adapter, 15.2cm Cable Length, Black Sheath - DP2DVI2


This adapter converts a DisplayPort source to a DVI display, allowing DVI monitors or projectors to be used with DisplayPort-enabled desktops, laptops and docking stations. It is a passive DP++ device that transmits digital-only DVI signals and supports single-link resolutions suitable for common desktop and presentation displays. The connector arrangement includes a latching DisplayPort plug and a DVI-I female output configured for digital pass-through.

Features and Benefits:


• Supports 1920 x 1200 resolution for Sharp single-link output
• Passive design enables direct DP++ signal conversion
• Latching DisplayPort connector secures host connection
• DVI screw-lock support prevents unintended cable disconnection
• EDID and DDC pass-through preserves display communication

Applications


• Suitable for connecting a DVI monitor as a secondary display
• Ideal for using legacy DVI projectors in conference rooms
• Used with workstations and desktops that provide DP++ output
• Can be used in small form factor PCs and docking stations
• Suitable for digital entertainment centre monitor conversions

What resolution and refresh does it support?


It supports single-link digital resolutions up to 1920 x 1200 at 60Hz and 1080p.

Does it require drivers or software to operate?


No software is required

it operates as a plug-and-play passive adapter with compatible DP++ sources.

What signal types does the adapter pass through from the source?


The DP++ source can pass DVI and HDMI signals through the DisplayPort connection, with only digital DVI output presented.

Are there approvals or certifications for regulatory compliance?


The unit holds CE, RoHS and FCC approvals.

What physical connector types are provided?


It provides a latching DisplayPort male connector and a DVI-I female connector, outputting digital-only DVI.

관련된 링크들