StarTech.com 1 port DisplayPort to DVI Adapter 914 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8802
- Distrelec 제품 번호:
- 302-33-112
- 제조사 부품 번호:
- DP2DVI2MM3
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩50,760.00
재고있음
- 251 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8802
- Distrelec 제품 번호:
- 302-33-112
- 제조사 부품 번호:
- DP2DVI2MM3
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 914mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 914mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
DP2DVI2MM3 DisplayPort to DVI Cable
This 3-foot DisplayPort™ to DVI-D adapter cable lets you connect your DisplayPort (DP) equipped Ultrabook™, laptop or desktop computer to a DVI monitor or projector with no additional adapters or cables required. The passive adapter supports video resolutions up to 1920x1200 (WUXGA), perfect for high-resolution applications.
Hassle-free setup
For the simplest and most discreet installation, this DP to DVI-D adapter connects directly from your DisplayPort video source to the DVI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate bulky video cabling.
Continue using your existing DVI display
With this DP to DVI cable, you can bridge the gap between old and new technologies by converting your existing DVI display to work with your DP video source.
Upgrading every component in your A/V setup can be costly and time consuming. This cost-effective adapter lets you save the expense and hassle of buying a new display, by ensuring your existing DVI display will work with your DisplayPort equipment.
Clutter-free installation
This 3 ft. adapter cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation. For longer installations, we also offer a 6 ft DP to DVI cable (DP2DVIMM6), enabling you to choose the right cable length for your custom installation needs.
The DP2DVI2MM3 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
• Easy to use cable, no software required
• Reduce clutter with a compact 3ft adapter cable
• Avoid upgrades by keeping your DVI display
• Avoid the hassle of converters that require additional cabling and power adapters with a plug-and-play cable adapter
Applications
• Connect a DisplayPort video source directly to any DVI-D (digital) display with no additional adapters required
• Re-purpose an existing DVI display for use with a new DisplayPort-equipped computer, or as a secondary display
• Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
Whats in the package?
• DisplayPort™ to DVI adapter cable – 3ft (1m)
관련된 링크들
- StarTech.com 1 port DisplayPort to DVI Adapter 160 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 15.20 cm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DVI-D to DisplayPort Adapter 615 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 60 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 146 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution