StarTech.com 1 port DisplayPort to DVI Adapter 146 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8786
- Distrelec 제품 번호:
- 302-14-130
- 제조사 부품 번호:
- DP2DVIS
- 제조업체:
- StarTech.com
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 177-8786
- Distrelec 제품 번호:
- 302-14-130
- 제조사 부품 번호:
- DP2DVIS
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 146mm | |
| Standards/Approvals | REACH, CE, FCC, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 146mm | ||
Standards/Approvals REACH, CE, FCC, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
StarTech.com DisplayPort-to-DVI Adapter, Active Type, 146mm Cable Length - DP2DVIS
Put high-quality video in the picture with this DisplayPort-to-DVI adapter from StarTech.com. You can use it to connect a PC, laptop or similar source to a DVI-D monitor such as a TV or Apple Cinema Display HD. As it's an active adapter, it can convert both single-mode and dual-mode outputs, making it a versatile piece of kit.
Features & Benefits
Secure connectionThe latching DisplayPort connector stays securely connected to your device for uninterrupted transmission.
High-resolution videoAs it supports resolutions up to 1920 x 1200, you can rest assured you'll get a high-quality picture.
• Wide operating temperature range between 0°C and +40°C for use in demanding environments
• LSZH construction means it emits minimal smoke and no toxic fumes in the event of a fire
FAQs
How long is the cable?The cable has a short length of just 146mm for a clutter-free connection.
관련된 링크들
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 160 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 15.20 cm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DVI-D to DisplayPort Adapter 615 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 914 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 60 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution