StarTech.com 1 port HDMI to DisplayPort Adapter 255 mm Length 3840 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

₩126,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 61 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩126,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8830
Distrelec 제품 번호:
302-14-156
제조사 부품 번호:
HD2DP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

HDMI

Video Output

DisplayPort

Number of Video Outputs

1

Maximum Resolution

3840 x 2160 pixel

Cable Length

255mm

Standards/Approvals

FCC, RoHS, CE

Sheath Colour

Black

StarTech.com Adapter, USB-Powered, Ultra HD 4K Video Resolution - HD2DP


Enjoy smooth communication between your PC and peripheral device with this adapter from StarTech.com. It has a male HDMI connector on one end and a female DisplayPort connector on the other end. This lets you send clear graphics and videos to a second screen for efficient multitasking at home or in the office.

Features & Benefits


Compact sizeCompact dimensions of 255 (L) x 23 (W) x 13mm (H) mean the unit fits easily into your pocket.

Versatile useBackwards compatible with HD displays for use with older devices.

Crisp imagesSupports Ultra HD 4K resolution, so you get crystal-clear video.

• Works with 7.1 surround sound for optimal audio quality

• Weighs just 37g, so it's easy to carry around in your laptop bag

FAQs


What drivers do I need to install to use this device?This is a plug-and-play adapter, so you don't need to install any special drivers or software to use it.

관련된 링크들