StarTech.com 1 port DisplayPort to HDMI Adapter 2 m Length 3840 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

₩53,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 192 개 단위 배송
  • 추가로 2026년 11월 20일 부터 95 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8770
Distrelec 제품 번호:
302-14-132
제조사 부품 번호:
DP2HDMM2MB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

3840 x 2160 pixel

Cable Length

2m

Standards/Approvals

REACH, CE, RoHS, FCC

Sheath Colour

Black

StarTech.com Adapter, DisplayPort Input, +70°C Maximum Operating Temperature - DP2HDMM2MB


Connect your PC to a monitor or projector in a jiffy with this adapter from StarTech.com. As there's a male DisplayPort connector on one end and a male HDMI connector on the other, you can be sure of wide compatibility with standard equipment. It gives you an easy way to show high-quality video in the boardroom, at conferences or in the classroom.

Features & Benefits


Driverless installationJust plug it in and it's ready to go – no downloads needed.

Convenient poweringAs the unit's USB-powered, you don't need to connect it to an external power source.

Easy handlingWeighs only 96g, so it's a handy choice that fits comfortably in your pocket.

• Backwards compatible with legacy devices for versatile use

• 2m cable length to make convenient connections across your workspace

FAQs


What resolution does the adapter deliver?It supports Ultra HD 4K, meaning you can be sure of crisp audio and pin-sharp video.

관련된 링크들