StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

₩327,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3085
Distrelec 제품 번호:
303-79-076
제조사 부품 번호:
ST121HD20V
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Audio Connection Type

HDMI

Product Type

HDMI Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

Cat6

Maximum Resolution

3840 x 2160 pixel

Extension Distance

50m

Sub Type

HDMI Extender

Local Device Weight

156g

Local Device Depth

97mm

Local Device Height

0.5in

Standards/Approvals

CE, FCC, RoHS Compliant

Local Device Width

2.8in

제외

COO (Country of Origin):
CN

StarTech HDMI Extender, 3840x2160 Maximum Resolution, 50m Extension Distance - ST121HD20V


This HDMI extender transmits HDMI video and audio signals over Cat6 cabling to extend connectivity between source and display up to 50m. It operates as a single-port solution for connecting a transmitter and receiver pair, supporting high-resolution displays and suitable for linking HDMI sources to remote TVs and monitors in professional or domestic AV setups.

Features and Benefits:


• Supports 3840x2160 resolution for detailed 4K images
• Uses Cat6 transmission for long-distance signal delivery
• Passes audio via HDMI for synchronised sound and picture
• Single video port design simplifies point-to-point connections
• Meets CE, FCC and RoHS standards for regulatory compliance
• Compact form factor weighing 156g for discreet installation

Applications


• Suitable for connecting a media player to a remote TV
• Used with digital signage displays in retail environments
• Ideal for extending a laptop output to a conference-room screen
• Can be used for AV distribution to a wall-mounted monitor
• Used for home theatre setups requiring long cable runs

What cabling is required to achieve the maximum extension distance?


A Category 6 Ethernet cable is required to reach the specified 50m extension distance.

Does the unit handle both video and audio without extra adapters?


Yes, it carries both HDMI video and HDMI audio signals through the same connection.

How many simultaneous video outputs are available?


There is one video port for a single transmitter-to-receiver link.

What approvals indicate adherence to common regional standards?


The device is compliant with CE, FCC and RoHS regulatory standards.

관련된 링크들