StarTech.com 1 port Mini DisplayPort to HDMI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8796
- Distrelec 제품 번호:
- 302-33-206
- 제조사 부품 번호:
- MDP2HDW
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩29,354.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,354.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8796
- Distrelec 제품 번호:
- 302-33-206
- 제조사 부품 번호:
- MDP2HDW
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 120mm | |
| Standards/Approvals | RoHS, FCC, CE, REACH | |
| Sheath Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 120mm | ||
Standards/Approvals RoHS, FCC, CE, REACH | ||
Sheath Colour White | ||
MDP2HDW Mini DisplayPort to HDMI Adapter
The MDP2HDW passive Mini DisplayPort® to HDMI® Video Adapter/Converter (White) offers a convenient HDMI/Mini-DisplayPort link, which enables you to connect an HDMI computer monitor or television to a device with a Mini-DisplayPort output, while saving the expense of upgrading the monitor for compatibility.
The adapter supports high resolution output up to 1920x1200, offering a high quality solution for mirroring or extending a computer desktop onto a second display.
This versatile Mini DisplayPort to HDMI adapter requires a multimode DisplayPort port (DisplayPort ++) connection to function, and is compatible with Intel® Thunderbolt™ output when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.
This adapter allows for audio pass-through if supported by the video source. Please review the video source manual to confirm support.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
• Easy to use passive cable, no software required
• Compatible with Intel® Thunderbolt™
• Simple to use, small form factor converter makes Mini DisplayPort® output backward compatible with your existing HDMI®-enabled display or projector
• No software driver installation required, providing a simple plug-and-play solution
Applications
• Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
• Keep your existing HDMI® monitor to be used with your new Mini-DisplayPort® device
• Ideal for using your HDMI monitor as a secondary display
Whats in the package?
• Mini-DisplayPort® to HDMI® converter
FAQs
Does this device require me to install drivers, or perform any other setup tasks?
This device is plug and play. It does not use any drivers, and does not require any setup tasks other than plugging in the source (for example, a computer) and the destination (for example, a monitor).
관련된 링크들
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 300 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to HDMI Adapter 680 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI, HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 127 mm Length 1920 x 1200 pixel Maximum Resolution