StarTech.com 2 port Mini DisplayPort to HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩67,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8773
Distrelec 제품 번호:
302-33-205
제조사 부품 번호:
MDP2HDVGA
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

Mini DisplayPort

Video Output

HDMI, VGA

Number of Video Outputs

2

Maximum Resolution

1920 x 1200 pixel

Cable Length

150mm

Standards/Approvals

FCC, RoHS, CE

Sheath Colour

Black

COO (Country of Origin):
CN

MDP2HDVGA Mini DisplayPort to HDMI and VGA


This travel adapter lets you connect your mDP enabled Ultrabook™ or laptop computer to any VGA or HDMI® display. The 2-in-1 Mini DisplayPort adapter is the perfect accessory for your Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

Connect to any HDMI or VGA display

Why carry multiple adapters when you only need one? Instead of keeping two different adapters on-hand, the MDP2HDVGA mDP travel adapter offers both VGA and HDMI outputs, so you’ll be able to connect from your laptop mDP output to any modern boardroom or classroom display -- an ideal plug-and-play solution for BYOD (Bring Your Own Device) applications at the office.

Plus, because the converter supports video resolutions up to 1920x1200 or 1080p you can convert a Mini DisplayPort video source to HDMI or VGA without sacrificing video quality.

Maximize portability

The travel A/V adapter maximizes portability with a small footprint and lightweight design. The convenient design ensures the adapter is as portable as your laptop, fitting easily into your laptop bag or carrying case and eliminates the need to carry more than one adapter. With this adapter you can walk into virtually any boardroom ready to present, making a great first impression, and saving you the embarrassment of having to rummage through your bag looking for the right connector.

The 2-in-1 converter is compatible with the Intel Thunderbolt port on your computer and installs easily with no software or drivers required.

The MDP2HDVGA is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Connect a Mini DisplayPort computer to an HDMI display at your classroom desk or workstation

• Use in your boardroom or office workstations for installations requiring 5 meters (15 feet) of cable

• Install in your home workstation to make your DisplayPort computer compatible with your HDMI display

• Connect your mDP video source to a 4K HDMI display

Applications


• Keep the adapter with you while traveling, to connect to virtually any display you come across

• Connect your BYOD laptop/Ultrabook to a provided HDMI, or VGA display at work

• Connect a VGA, or HDMI display to your Mini DisplayPort laptop, to use as a secondary monitor

What’s in the package?


• Mini DisplayPort™ to HDMI® / VGA Adapter

• Instruction manual

관련된 링크들