StarTech.com 3 port Mini DisplayPort to DVI, HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8790
- Distrelec 제품 번호:
- 302-14-212
- 제조사 부품 번호:
- MDP2VGDVHD
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩28,480.00
재고있음
- 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8790
- Distrelec 제품 번호:
- 302-14-212
- 제조사 부품 번호:
- MDP2VGDVHD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | DVI, HDMI, VGA | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 150mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output DVI, HDMI, VGA | ||
Number of Video Outputs 3 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 150mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Sheath Colour Black | ||
MDP2VGDVHD 3 in 1 Mini DisplayPort Adapter
This travel adapter lets you connect your mDP enabled Ultrabook™ or laptop computer to any VGA or HDMI® display.
Backed by rigorous testing to ensure compatibility, the 3-in-1 Mini DisplayPort adapter is the perfect accessory for any of your Microsoft® Surface™ Pro devices that are equipped with mDP.
Connect to any HDMI or VGA display
Why carry multiple adapters when you only need one? Instead of keeping three different adapters on-hand, the mDP travel adapter offers VGA, DVI and HDMI outputs, so youll be able to connect from your laptop mDP output to any modern boardroom or classroom display -- an ideal plug-and-play solution for BYOD (Bring Your Own Device) applications at the office.
Plus, because the converter supports video resolutions up to 1920x1200 or 1080p you can convert a Mini DisplayPort video source to HDMI, VGA or DVI without sacrificing video quality.
Maximize portability
The travel A/V adapter maximizes portability with a small footprint and lightweight design. The convenient design ensures the adapter is as portable as your laptop, fitting easily into your laptop bag or carrying case and eliminates the need to carry more than one adapter. With this adapter you can walk into virtually any boardroom ready to present, making a great first impression, and saving you the embarrassment of having to rummage through your bag looking for the right connector.
The 3-in-1 converter is compatible with the Intel Thunderbolt port on your computer and installs easily with no software or drivers required.
The MDP2VGDVHD is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Three-in-one adapter - mDP to VGA, mDP to HDMI and mDP to DVI
• Support for video resolution up to 1920x1200/1080p
• Plug-and-play installation
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Small footprint
• Lightweight design
• Ensure compatibility with virtually any display with three-in-one adapter converting Mini DisplayPort to VGA, HDMI, or DVI
• Maximize portability when traveling or at the office, with a small foot print, and lightweight design
Applications
• Keep the adapter with you while traveling, to connect to virtually any display you come across
• Connect your BYOD laptop/Ultrabook to a provided HDMI, DVI, or VGA display at work
• Connect a DVI, VGA, or HDMI display to your Mini DisplayPort laptop, to use as a secondary monitor
Whats in the package?
• Mini DisplayPort to HDMI/VGA/DVI Adapter
• Installation Guide
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
관련된 링크들
- StarTech.com 3 port DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- NewLink 3 port DisplayPort to DVI, HDMI, VGA Adapter 4K x 2K for HDMI pixels Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution