StarTech.com 2 port Mini DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8764
- Distrelec 제품 번호:
- 302-31-387
- 제조사 부품 번호:
- MDP2HDVGAW
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩62,480.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8764
- Distrelec 제품 번호:
- 302-31-387
- 제조사 부품 번호:
- MDP2HDVGAW
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Video Input | Mini DisplayPort | |
| Video Output | VGA, HDMI | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Video Input Mini DisplayPort | ||
Video Output VGA, HDMI | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 150mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
MDP2HDVGAW Mini DisplayPort to HDMI and VGA
The MDP2HDVGA Mini DisplayPort™ travel adapter lets you connect your mDP enabled Ultrabook™ or laptop computer to any VGA or HDMI® display. The sleek adapter features an all-white design that looks great when interfaced with your MacBook Pro® or MacBook Air®.
Connect to any HDMI or VGA Display
Why carry multiple adapters when you only need one? Instead of keeping two different adapters on-hand, the mDP travel adapter offers both VGA and HDMI outputs, so youll be able to connect from your laptop to any modern boardroom or classroom display -- an ideal plug-and-play solution for BYOD (Bring Your Own Device) applications at the office.
Plus, because the converter supports video resolutions up to 1920x1200 or 1080p you can convert a Mini DisplayPort video source to HDMI or VGA without sacrificing video quality.
Maximize portability
The travel A/V adapter maximizes portability with a small footprint and lightweight design. The convenient design ensures the adapter is as portable as your laptop, fitting easily into your laptop bag or carrying case and eliminates the need to carry more than one adapter. With this adapter you can walk into virtually any boardroom ready to present, making a great first impression, and saving you the embarrassment of having to rummage through your bag looking for the right connector.
The 2-in-1 converter is compatible with the Intel Thunderbolt port on your Mac or PC and installs easily with no software or drivers required.
The MDP2HDVGAW is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• 2-in-1 design lets you connect your mDP computer to any HDMI or VGA display using a single adapter
• Maximize portability with a compact, lightweight adapter you can easily carry in your laptop bag
• Supports video resolutions up to 1920x1200 or 1080p
• Compatible with Intel® Thunderbolt™
• Plug-and-play installation
• No power adapter required
• Sleek all white design looks great with your Mac®
• 2-in-1 design lets you connect to any HDMI or VGA display using a single adapter
• Maximize portability with a compact, lightweight adapter
• Looks great next to your Mac, with a sleek white design
Applications
• Keep the adapter with you while traveling, to connect to virtually any display you come across
• Connect your BYOD laptop/Ultrabook to a provided HDMI, or VGA display at work
• Connect a VGA, or HDMI display to your Mini DisplayPort laptop, to use as a secondary monitor
Whats in the package?
• Mini DisplayPort to HDMI / VGA Adapter
관련된 링크들
- StarTech.com 2 port Mini DisplayPort to HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI, HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution